Kyocera's 08051A300JAT2A/BKN is a surface mount capacitor with a capacitance of 30 picofarads, dielectric material C0G, and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat package with dimensions of 2.01mm in length and 1.25mm in depth, packaged in the 0805 case.
Kyocera 08051A300JAT2A/BKN technical specifications.
| Capacitance | 30pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A300JAT2A/BKN to view detailed technical specifications.
No datasheet is available for this part.