This 51pF capacitor features a C0G dielectric and a flat construction. It is available in the 0805 package and is designed for surface mount applications. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 08051A510JAT2A/BKN technical specifications.
| Capacitance | 51pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A510JAT2A/BKN to view detailed technical specifications.
No datasheet is available for this part.