The 08051C152KAT2A-CT is a ceramic capacitor from Kyocera with a capacitance of 1.5nF and a tolerance of 10%. It has a package size of 0805 and is constructed with a flat design. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel for easy handling and installation.
Kyocera 08051C152KAT2A-CT technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08051C152KAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.