Kyocera 08053D105KAT2A-3KREELS technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08053D105KAT2A-3KREELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.