The 0805 C0G ceramic capacitor is a surface-mount component with a capacitance of 120 picofarads and a tolerance of 5%. It features a C0G dielectric and is constructed in a flat form. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0805 case and is available on tape and reel.
Kyocera 08055A121JAT2A-CT technical specifications.
| Capacitance | 120pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 0.94mm |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055A121JAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.