Kyocera 08055A470FA79A technical specifications.
| Capacitance | 47pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055A470FA79A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.