Kyocera 08055C101KAT2AT/R-CT technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 1.25mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08055C101KAT2AT/R-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.