Kyocera 08055C223J4Z4A technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C223J4Z4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.