The 08055C563KAT2A/BKN ceramic capacitor from Kyocera features a capacitance of 56nF with a tolerance of 10%. It has a dielectric of X7R and is packaged in the 0805 case, measuring 1.25mm in depth and 2.01mm in length. The capacitor operates over a temperature range of -55°C to 125°C and is designed for surface mount applications.
Kyocera 08055C563KAT2A/BKN technical specifications.
| Capacitance | 56nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055C563KAT2A/BKN to view detailed technical specifications.
No datasheet is available for this part.