Kyocera 08056C224MAZ2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08056C224MAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.