Kyocera 0805CC471KAT3A technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805CC471KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
