
The 0805PC103KAZ1A is a ceramic capacitor from Kyocera with a capacitance of 10nF and a voltage rating of 250V. It has a tolerance of 10% and is packaged in a 0805 case code, suitable for surface mount technology. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 0805PC103KAZ1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 805 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805PC103KAZ1A to view detailed technical specifications.
No datasheet is available for this part.
