Kyocera's 0805PC223KAT3A is a 22nF ceramic capacitor with a voltage rating of 250V and a tolerance of 10%. It is designed for surface mount applications and is available in a 0805 package. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is supplied on tape and reel in quantities of 10,000.
Kyocera 0805PC223KAT3A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805PC223KAT3A to view detailed technical specifications.
No datasheet is available for this part.