Kyocera 0805YD475KAT2A/BKN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YD475KAT2A/BKN to view detailed technical specifications.
No datasheet is available for this part.