Kyocera 0805YG225ZAT2A-4KREELS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Tolerance | 80% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0805YG225ZAT2A-4KREELS to view detailed technical specifications.
No datasheet is available for this part.