This right angle single row header from Kyocera features a copper alloy contact material with copper and tin plating. It has a maximum current rating of 400mA and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The header is available in tape and reel packaging and has a pitch of 0.5mm.
Kyocera 086223006101800LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper, Tin |
| Depth | 4.9mm |
| Length | 7.5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 086223006101800LF to view detailed technical specifications.
No datasheet is available for this part.