This Kyocera FFC/FPC connector features a 1mm terminal pitch and a right-angle body orientation. It is designed for surface mount applications and has 24 contacts. The connector has a maximum operating temperature range of -20 to 85 degrees Celsius and a maximum current rating of 1A. It can handle a maximum voltage rating of 50VDC or 50VAC.
Kyocera 086224024002829+ technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 31.2 |
| Product Depth (mm) | 8.6 |
| Product Height (mm) | 2.9 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 086224024002829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.