Kyocera 10 5061 020 101 863+ technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 10 5061 020 101 863+ to view detailed technical specifications.
No datasheet is available for this part.