FILTER UNIT, 80MM - More Details
Kyocera 10-5061-100-000-856 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Kyocera 10-5061-100-000-856 to view detailed technical specifications.
No datasheet is available for this part.