Conn Board to Board PL 100 POS 1.27mm Solder ST Thru-Hole Tray
Kyocera 10-5061-100-018-863 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Contacts | 100 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 5061 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 10-5061-100-018-863 to view detailed technical specifications.
No datasheet is available for this part.