Kyocera 10-8449-010-101-169 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 10 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 10-8449-010-101-169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.