Kyocera 10-8457-096-002-097 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Copper |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 8457 |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 10-8457-096-002-097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.