Kyocera 105016204010001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | Torson 5016 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 105016204010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.