Kyocera 105016209010001 technical specifications.
| Color | Black |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.05inch |
| Series | Torson 5016 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 105016209010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.