Kyocera 105061-030-101-856 technical specifications.
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 105061-030-101-856 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
