FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |