Kyocera 108014350200038 technical specifications.
| Type | Rack and Panel |
| Contact Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 4mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 110VDC|125VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kyocera 108014350200038 to view detailed technical specifications.
No datasheet is available for this part.