Kyocera 108284008000030 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8284 |
| Termination | Through Hole |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108284008000030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.