Kyocera 108457032002025 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 53.34mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 512 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 8457 |
| Termination | Solder |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108457032002025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.