Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 108483024003026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions Loaded | 16 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8483 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 108483024003026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.