3-position, 3mm pitch, right-angle male plug connector for surface mount applications. Features copper alloy, bronze, and copper contacts with gold and tin plating, rated for 5A and 125V AC. Operates within a temperature range of -40°C to 125°C, with a UL94 HB flammability rating. Housing is white, and the component is lead-free and RoHS compliant.
Kyocera 109159003101116 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 5.2mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 11.95mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 109159003101116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.