Kyocera 109159003101916 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | White |
| Lead Free | Lead Free |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 109159003101916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.