Kyocera 109609001001808+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 1.45mm |
| Length | 23.5mm |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9609 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 109609001001808+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.