Kyocera 115016204010001 technical specifications.
| Number of Contacts | 40 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 115016204010001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.