Kyocera 119159006101016 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 119159006101016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.