
6-way, straight, male rectangular connector with a 3mm pitch. Features copper alloy, bronze, and copper contacts with gold and tin plating, rated for 5A and 125V AC. Operates between -40°C and 125°C with a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for board-to-board and mezzanine applications, offering 10 mating cycles and a solder termination.
Kyocera 119159006101116 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 5A |
| Depth | 14.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 20mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9159 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 119159006101116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.