Kyocera 12062A102JAT2A-4KREELS technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12062A102JAT2A-4KREELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.