Kyocera 12063C105KAT2A-2.5KREEL technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063C105KAT2A-2.5KREEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.