Kyocera 12063G105ZAT2A-4KREELS technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Tolerance | 80% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12063G105ZAT2A-4KREELS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.