Kyocera 12065A472JAT2A-4KREELS technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12065A472JAT2A-4KREELS to view detailed technical specifications.
No datasheet is available for this part.