Kyocera 1206AC272KAJ1A technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1206AC272KAJ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.