The 1206GC102MAZ9A is a 1206 case size X7R dielectric capacitor with a capacitance of 1nF and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is packaged in bulk. This capacitor is RoHS compliant.
Kyocera 1206GC102MAZ9A technical specifications.
| Capacitance | 1nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GC102MAZ9A to view detailed technical specifications.
No datasheet is available for this part.