The 1206GC331KAT2A is a ceramic capacitor from Kyocera with a capacitance of 330pF and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is RoHS compliant and has a tolerance of 10%. It is available in a 1206 package with a height of 1.52mm and a width of 1.6mm.
Kyocera 1206GC331KAT2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206GC331KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.