Kyocera 1206YD225KAT2A-2.5KREEL technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1206 |
| Dielectric | X5R |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206YD225KAT2A-2.5KREEL to view detailed technical specifications.
No datasheet is available for this part.