
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 1uF 16volts Y5V +80-20%
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Height | 1.27mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| Series | 1206 |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |