Kyocera 1206ZG106ZAT2 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | Y5V |
| Dissipation Factor | 5% |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Series | 1206 |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1206ZG106ZAT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.