Kyocera 12101C474KAT2A-CT technical specifications.
| Capacitance | 470nF |
| Height | 2.79mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12101C474KAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
