Kyocera 12103G106ZAT2A/BKN technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12103G106ZAT2A/BKN to view detailed technical specifications.
No datasheet is available for this part.