Kyocera 12105A472JAJ4A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | C0G |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 12105A472JAJ4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.