Kyocera 12105C474KAZ1A technical specifications.
| Capacitance | 470nF |
| Package/Case | 1210 |
| Dielectric Material | Ceramic |
| Height | 1.52mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 12105C474KAZ1A to view detailed technical specifications.
No datasheet is available for this part.